LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LingChip LX1630H product image
  • LX1630H thumbnail 1
  • LX1630H thumbnail 2
  • LX1630H thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

LingChip LX1630HRoHS

Manufacturer
LingChipAsian Brands
MPN
LX1630H
LCSC Part #
C42453807
Packaging
DFN-6(0.7x1.1)
Customer #
Key Attributes
SPDT Switch for 5G/4G TRX Application
Datasheetpdf iconLingChip LX1630H

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Switches
ManufacturerLingChip
PackagingDFN-6(0.7x1.1)
Frequency range100MHz~7.125GHz
FeaturesIntegrated control logic
Voltage - Supply1.6V~4.2V
P1dB40dBm
operating temperature-40℃~+90℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

The LX1630H is a Silicon On Insulator (SOI) Single Pole, Double Throw (SPDT) antenna switch which require very low insertion loss, high isolation and high linearity performance. The high linearity performance and low insertion loss for 5G NR, and LTE applications. The LX1630H is manufactured in a 1.1×0.7×0.5mm, 6-pin surface mount Duad Flat No-Lead (DFN) package.

Features

AI Translation
  • Excellent Insertion Loss and Isolation performance
  • GPIO Control Interface
  • Vdd support 1.6V~4.2V
  • Broadband frequency range: 0.1 to 7.125 GHz
  • Low insertion loss: 0.80 dB @ 7.125 GHz
  • Small package: DFN - 6 - 1.1 x 0.7 x 0.5mm
  • No DC blocking capacitors required
  • 1kV HBM ESD Protection on all pins

Applications

AI Translation
  • 5G multimode cellular tablets and Multi-Mode LTE
  • Diversity antenna switching
In-Stock: 3,960
3,960 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.089$ 0.45
50+$ 0.0704$ 3.52
150+$ 0.0611$ 9.17
500+$ 0.0541$ 27.05
2,500+$ 0.0485$ 121.25
5,000+$ 0.0457$ 228.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$