MEGSINE MPD0630W2
| Manufacturer |
MEGSINE
Asian Brands |
| Mfr. Part # | MPD0630W2 |
| LCSC Part # | C42431996 |
| Package | QFN-16-EP(3x3) |
| Customer # | |
| Key Attributes | Power Splitters/Combiners |
| Description | 600MHz~3GHz 1dB QFN-16-EP(3x3) RF Power Dividers/Splitters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Power Dividers/Splitters | |
| Manufacturer | MEGSINE | |
| Package | QFN-16-EP(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
82 
82
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.26 $ 4.9970 | $ 5.00 |
10+ | $ 4.4976 $ 4.2728 | $ 42.73 |
30+ | $ 4.0441 $ 3.8419 | $ 115.26 |
100+ | $ 3.5845 $ 3.4053 | $ 340.53 |
500+ | $ 3.3724 $ 3.2038 | $ 1601.90 |
1,000+ | $ 3.2771 $ 3.1133 | $ 3113.30 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$