LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GPowerTek GSM2424 product image
  • GSM2424 thumbnail 1
  • GSM2424 thumbnail 2
  • GSM2424 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

GPowerTek GSM2424RoHS

Manufacturer
GPowerTekAsian Brands
MPN
GSM2424
LCSC Part #
C41410373
Packaging
LGA-16(5x5)
Customer #
Key Attributes
2300 to 2400MHz High Linearity 24dBm Power Amplifier
Datasheetpdf iconGPowerTek GSM2424

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Amplifiers
ManufacturerGPowerTek
PackagingLGA-16(5x5)
Voltage - Supply-
Gain28dB
Frequency Range2.3GHz~2.4GHz
Operating Temperature-
Noise Figure-
FeaturesTemperature compensation
Current - Supply-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Introduction

AI Translation

GSM2424 is a two-stage HBT small cell power amplifier for indoor cellular base stations. It works at 2300~2400 MHz (Band 40). This PA can deliver 24dBm output power with ACPR below -49 dBc and power gain higher than 28dB

Features

AI Translation
  • 2300MHz – 2400MHz
  • 28dB Gain
  • 12% PAE at 24dBm output power
  • Below -49dBc ACPR at 24dBm output power w/o DPD
  • Input/output internally matched to 50Ohm
  • Integrated temperature compensation circuits
  • Compact and low-cost 5mm x 5mm LGA package (MSL3, 260°C per JEDEC J-STD-020)
  • ESD Level: HBM 1000V; CDM 1000V
  • ROHS compatible

Applications

AI Translation
  • FDD and TDD 2G/3G/4G LTE systems and 5G NR
  • 3GPP Band 40, n40
  • Driver amplifier for micro-base and macro-base stations
  • Active antenna array and massive MIMO
  • Customer Premises Equipment (CPE)
In-Stock: 75
75 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.1945$ 5.19
10+$ 4.4628$ 44.63
30+$ 4.0177$ 120.53
100+$ 3.6435$ 364.35
Standard Packaging1500/Full Reel
Better price for more quantity?
$