LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GPowerTek GSM2424C product image
  • GSM2424C thumbnail 1
  • GSM2424C thumbnail 2
  • GSM2424C thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

GPowerTek GSM2424CRoHS

Manufacturer
GPowerTekAsian Brands
MPN
GSM2424C
LCSC Part #
C41410387
Packaging
LGA-16(7x7)
Customer #
Key Attributes
2300 to 2400MHz High Linearity 24dBm Power Amplifier
Datasheetpdf iconGPowerTek GSM2424C

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Amplifiers
ManufacturerGPowerTek
PackagingLGA-16(7x7)
Voltage - Supply-
Gain28dB
Frequency Range2.3GHz~2.4GHz
Operating Temperature-
Noise Figure-
FeaturesTemperature compensation
Current - Supply-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Introduction

AI Translation

GSM2424C is a two-stage HBT small cell power amplifier for indoor cellular base stations. It works at 2300~2400 MHz (band 40). This PA can deliver 24dBm output power with ACPR below -48dBc and power gain higher than 30dB

Features

AI Translation
  • 2300MHz – 2400MHz
  • 28dB Gain
  • 16% PAE at 24dBm output power
  • Below -50dBc ACPR at 24dBm output power
  • Input/output internally matched to 50Ohm
  • Integrated temperature compensation circuits
  • Compact and low-cost 7mm x 7mm LGA package (MSL3, 260°C per JEDEC J-STD-020)
  • ESD Level: HBM 1000V; CDM 1000V
  • ROHS compatible

Applications

AI Translation
  • FDD and TDD 2G/3G/4G LTE/5G NR systems
  • 3GPP LTE band 40, and 5G NR n40 for base-station application
  • Driver amplifier for micro-base and macro-base stations
  • Active antenna array and massive MIMO
  • Customer Premises Equipment (CPE)
  • Automotive Compensator
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.6775$ 6.68
10+$ 5.7376$ 57.38
30+$ 5.1658$ 154.97
100+$ 4.6845$ 468.45
Standard Packaging1500/Full Reel
Better price for more quantity?
$