GPowerTek GDM5828
| Manufacturer |
GPowerTek
Asian Brands |
| Mfr. Part # | GDM5828 |
| LCSC Part # | C41410392 |
| Package | LGA-16(5x5) |
| Customer # | |
| Key Attributes | 5100 to 5925 MHz High Efficiency 28 dBm Power Amplifier |
| Description | 32dB 5.1GHz~5.925GHz LGA-16(5x5) RF Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | GPowerTek | |
| Package | LGA-16(5x5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
94 
94
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.9153 | $ 5.92 |
10+ | $ 5.6472 | $ 56.47 |
30+ | $ 5.4845 | $ 164.54 |
100+ | $ 5.3466 | $ 534.66 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$