WF RX480RA 433MHz D6MM 0402 T1 V4
| Manufacturer |
WF
Asian Brands |
| Mfr. Part # | RX480RA 433MHz D6MM 0402 T1 V4 |
| LCSC Part # | C18198307 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | UHF ASK Receiver Demodulator supports ASK and OOK modulation methods. |
| Description | Receive 433.92MHz -105dBm Through Hole RF Transceiver Modules and Modems RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | WF | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
Not available now