CND-tek RFBPF1608060KG8D1T H-CND
| Manufacturer |
CND-tek
Asian Brands |
| Mfr. Part # | RFBPF1608060KG8D1T H-CND |
| LCSC Part # | C42418490 |
| Package | SMD-3P,1.6x0.8mm |
| Customer # | |
| Key Attributes | Multilayer Ceramic Bandpass Filter 5GHz ISM Band RF Application |
| Description | Bandpass 0.8dB SMD-3P,1.6x0.8mm RF Filters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | CND-tek | |
| Package | SMD-3P,1.6x0.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,585 
3,585
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0867 $ 0.0824 | $ 0.41 |
50+ | $ 0.068 $ 0.0646 | $ 3.23 |
150+ | $ 0.0587 $ 0.0558 | $ 8.37 |
500+ | $ 0.0517 $ 0.0492 | $ 24.60 |
2,500+ | $ 0.0472 $ 0.0449 | $ 112.25 |
4,000+ | $ 0.0444 $ 0.0422 | $ 168.80 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$