Wolfspeed CMPA2735015S
| Manufacturer | |
| Mfr. Part # | CMPA2735015S |
| LCSC Part # | C7453757 |
| Package | QFN-32(5x5) |
| Customer # | |
| Description | 50V 2.7GHz~3.5GHz 33dB 80mA QFN-32(5x5) RF Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Wolfspeed | |
| Package | QFN-32(5x5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 335.2767 | $ 335.28 |
200+ | $ 133.7782 | $ 26755.64 |
500+ | $ 129.3078 | $ 64653.90 |
1,000+ | $ 127.0983 | $ 127098.30 |
Standard Packaging 50/Full
Reel | ||