PASTERNACK PEWGA3203
| Manufacturer | |
| Mfr. Part # | PEWGA3203 |
| LCSC Part # | C5709300 |
| Package | - |
| Customer # | |
| Description | 40GHz~60GHz 36dB 6V~12V 4.6dB 90mA RF Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | PASTERNACK | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 4665.8361 | $ 4665.84 |
200+ | $ 4382.1536 | $ 876430.72 |
500+ | $ 4235.7181 | $ 2117859.05 |
1,000+ | $ 4163.3614 | $ 4163361.40 |
Standard Packaging 1/Full
Bag | ||