HP HP-9720
| Manufacturer | |
| MPN | HP-9720 |
| LCSC Part # | C41429674 |
| Packaging | - |
| Customer # | |
| Key Attributes | Printer RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Office Supplies/Office Machines/Printer | |
| Manufacturer | HP | |
| Packaging | - | |
| Max width | - | |
| Connection method | - | |
| Support for double-sided printing | - | |
| Paper capacity | - | |
| Color printing speed | - | |
| Printing method | - | |
| colour | - | |
| Basic functions | - | |
| resolving power | - | |
| Color output | - | |
| Network function | - | |
| Printing technology | - | |
| size | 584.9*444.8*306.4mm | |
| Product weight | 15.5kg | |
| type | - | |
| Black and white printing speed | - | |
| Memory | 512MB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | - |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 441.1692 | $ 441.17 |
Standard Packaging1/Full | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |


