VISHAY Y16081R70000A9L
| Manufacturer | |
| Mfr. Part # | Y16081R70000A9L |
| LCSC Part # | C1494543 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | RES 1.7Ω ±0.05% 2W Through Hole |
| Description | 1.7Ω 2W ±0.2ppm/℃ Current Sense Resistor ±0.05% Through Hole Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 51.3441 | $ 51.34 |
200+ | $ 19.87 | $ 3974.00 |
500+ | $ 19.1725 | $ 9586.25 |
1,000+ | $ 18.8269 | $ 18826.90 |
Standard Packaging 25/Full
Bag | ||