EVISUN WRB2405S-1WR2
| Manufacturer |
EVISUN
Asian Brands |
| Mfr. Part # | WRB2405S-1WR2 |
| LCSC Part # | C20612558 |
| Package | SIP,21.9x9.2mm |
| Customer # | |
| Key Attributes | 1W wide voltage input, isolated and regulated single-channel output |
| Description | Isolated Module DC DC Converter 1 Output 5V 200mA 18V~36V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Package | SIP,21.9x9.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 9 |
| Sales Unit | Piece |
In-Stock:
3 
3
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.7326 $ 2.5960 | $ 2.60 |
10+ | $ 2.3126 $ 2.1970 | $ 21.97 |
27+ | $ 2.0491 $ 1.9467 | $ 52.56 |
90+ | $ 1.7794 $ 1.6905 | $ 152.15 |
540+ | $ 1.6585 $ 1.5756 | $ 850.82 |
990+ | $ 1.6058 $ 1.5256 | $ 1510.34 |
Standard Packaging 9/Full
Tube | ||
Better price for more quantity?
$