JTD JTDBT8929DB
| Manufacturer | JTDAsian Brands |
| MPN | JTDBT8929DB |
| LCSC Part # | C42443494 |
| Packaging | DFN-8-EP(2x3) |
| Customer # | |
| Key Attributes | Integrated 38V withstand voltage OVP microphone sensor chip dedicated for e-cigarettes |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | JTD | |
| Packaging | DFN-8-EP(2x3) | |
| Features | Overcurrent Protection;Operating status indication |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3,410
3,410 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1003 | $ 0.50 |
| 50+ | $ 0.0883 | $ 4.42 |
| 150+ | $ 0.0823 | $ 12.35 |
| 500+ | $ 0.0778 | $ 38.90 |
| 2,500+ | $ 0.0724 | $ 181.00 |
| 4,000+ | $ 0.0706 | $ 282.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



