Triad Magnetics AX97-301R0
| Manufacturer | |
| Mfr. Part # | AX97-301R0 |
| LCSC Part # | C3222469 |
| Package | SMD,13.5x9.4mm |
| Customer # | |
| Key Attributes | FIXED IND 1uH 8.5A 10mΩ SMD,13.5x9.4mm |
| Description | SMD,13.5x9.4mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Triad Magnetics | |
| Package | SMD,13.5x9.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 350 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.4319 | $ 1.43 |
350+ | $ 0.554 | $ 193.90 |
700+ | $ 0.5355 | $ 374.85 |
1,050+ | $ 0.5247 | $ 550.94 |
Standard Packaging 350/Full
Bag | ||