FANGCHENG FC-ALX 6050D-1R5MT
| Manufacturer |
FANGCHENG
Asian Brands |
| Mfr. Part # | FC-ALX 6050D-1R5MT |
| LCSC Part # | C5370923 |
| Package | SMD,6.6x6.4mm |
| Customer # | |
| Key Attributes | FIXED IND 1.5uH 17.7A 5mΩ SMD,6.4x6.6mm |
| Description | 20A SMD,6.6x6.4mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FANGCHENG | |
| Package | SMD,6.6x6.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
In-Stock:
648 
648
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0499 | $ 1.05 |
10+ | $ 0.8686 | $ 8.69 |
30+ | $ 0.7677 | $ 23.03 |
100+ | $ 0.6558 | $ 65.58 |
500+ | $ 0.6053 | $ 302.65 |
800+ | $ 0.5833 | $ 466.64 |
Standard Packaging 800/Full
Reel | ||
Better price for more quantity?
$