EATON CTX500-2-52M-R
| Manufacturer | |
| Mfr. Part # | CTX500-2-52M-R |
| LCSC Part # | C2639932 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | FIXED IND 499.4uH 3.1A 183mΩ Through Hole |
| Description | 3.3A Through Hole Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | EATON | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.6874 | $ 2.69 |
200+ | $ 1.0401 | $ 208.02 |
480+ | $ 1.0036 | $ 481.73 |
1,000+ | $ 0.9862 | $ 986.20 |
Standard Packaging 40/Full
Bag | ||