Amgis, LLC SH150T-1.87-53
| Manufacturer | |
| Mfr. Part # | SH150T-1.87-53 |
| LCSC Part # | C17633266 |
| Package | Through Hole,15.6x15mm |
| Customer # | |
| Key Attributes | FIXED IND 53uH 1.87A 130mΩ Through Hole,15.6x15mm |
| Description | Through Hole,15.6x15mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Amgis, LLC | |
| Package | Through Hole,15.6x15mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 8.9563 | $ 8.96 |
200+ | $ 3.5747 | $ 714.94 |
400+ | $ 3.455 | $ 1382.00 |
1,000+ | $ 3.3959 | $ 3395.90 |
Standard Packaging 200/Full
Tray | ||