BOCHEN 3540S-1-104L
| Manufacturer |
BOCHEN
Asian Brands |
| Mfr. Part # | 3540S-1-104L |
| LCSC Part # | C127156 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | POT 100kΩ 2W Through Hole |
| Description | ±5% ±100ppm/℃ 2W 100kΩ Through Hole Trimmer Potentiometers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOCHEN | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
28 
28
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.8899 | $ 2.89 |
10+ | $ 2.4737 | $ 24.74 |
25+ | $ 2.2268 | $ 55.67 |
100+ | $ 1.9768 | $ 197.68 |
500+ | $ 1.8619 | $ 930.95 |
1,000+ | $ 1.8091 | $ 1809.10 |
2,000+ | $ 1.7858 | $ 3571.60 |
Standard Packaging 25/Full
Tray | ||
Better price for more quantity?
$