Images are for reference only
EDA Models

EATON EFDKS60K806F034DH

Manufacturer
Mfr. Part #
EFDKS60K806F034DH
LCSC Part #
C20073361
Package
Through Hole,P=52.5mm
Customer #
Description
80uF -40℃~+105℃ ±10% Through Hole,P=52.5mm Film Capacitors RoHS
Datasheet pdf icon EATON EFDKS60K806F034DH

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Capacitors/Film Capacitors
Manufacturer EATON
Package Through Hole,P=52.5mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8532909000
USHTS -
TARIC -
CAHTS -
BRHTS -
INHTS -
MXHTS -

Related Resources

Type Link
Datasheet pdf icon EATON EFDKS60K806F034DH
EDA Models

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 45
Sales Unit Piece
Out of Stock
Stock Notification
Qty. Unit Price (Reference Only) Ext. Price
1+
$ 3.1079 $ 3.11
180+
$ 1.2397 $ 223.15
495+
$ 1.1984 $ 593.21
990+
$ 1.1778 $ 1166.02
Standard Packaging 45/Full Bag