Marktech Optoelectronics MTAPD-07-012-905F
| Manufacturer | |
| Mfr. Part # | MTAPD-07-012-905F |
| LCSC Part # | C3210925 |
| Package | SMD-6P |
| Customer # | |
| Description | 200V 400nm~1100nm 200pA SMD-6P Photodiodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | Marktech Optoelectronics | |
| Package | SMD-6P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 17.5313 | $ 17.53 |
200+ | $ 6.7845 | $ 1356.90 |
500+ | $ 6.5469 | $ 3273.45 |
1,000+ | $ 6.4281 | $ 6428.10 |
Standard Packaging 1/Full
Bag | ||