YUEDU YD-338CC26-HD
| Manufacturer | YUEDUAsian Brands |
| MPN | YD-338CC26-HD |
| LCSC Part # | C22379898 |
| Packaging | - |
| Customer # | |
| Key Attributes | Paper Shredders |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Office Supplies/Office Machines/Paper Shredders | |
| Manufacturer | YUEDU | |
| Packaging | - | |
| Paper feed width | - | |
| External dimensions | 600*492*1204mm | |
| Shredding ability | 26-38 sheets | |
| weight | 120kg |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | - |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6818.5281 | $ 6818.53 |
Standard Packaging1/Full | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |


