TE Connectivity 8-215570-2
| Manufacturer | |
| MPN | 8-215570-2 |
| LCSC Part # | C306273 |
| Packaging | P=2.54mm |
| Customer # | |
| Key Attributes | CONN IDC 2-Piece 12POS 2.54mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Board In, Direct Wire to Board | |
| Manufacturer | TE Connectivity | |
| Packaging | P=2.54mm | |
| Operating Temperature | - | |
| Pitch | 2.54mm | |
| Number of Positions or Pins | 2x6P | |
| Current Rating | - | |
| Voltage Rating (Max) | - | |
| Contact Plating | Tin | |
| Row Spacing | 2.54mm | |
| Connector Type | IDC Connector | |
| Number of PINs Per Row | 6 | |
| Mounting Type | 2-Piece (Connector + Crimp Terminal) | |
| Number of Rows | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.7813 | $ 2.78 |
| 10+ | $ 2.3758 | $ 23.76 |
| 30+ | $ 2.1214 | $ 63.64 |
| 250+ | $ 1.8593 | $ 464.83 |
| 500+ | $ 1.7422 | $ 871.10 |
| 1,000+ | $ 1.6913 | $ 1691.30 |
| 2,000+ | $ 1.6713 | $ 3342.60 |
| 4,000+ | $ 1.6574 | $ 6629.60 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Board In, Direct Wire to Board | |
| Manufacturer | TE Connectivity | |
| Packaging | P=2.54mm | |
| Operating Temperature | - | |
| Pitch | 2.54mm | |
| Number of Positions or Pins | 2x6P | |
| Current Rating | - | |
| Voltage Rating (Max) | - | |
| Contact Plating | Tin | |
| Row Spacing | 2.54mm | |
| Connector Type | IDC Connector | |
| Number of PINs Per Row | 6 | |
| Mounting Type | 2-Piece (Connector + Crimp Terminal) | |
| Number of Rows | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C306273 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



