YUELUO GB819 M5x25
| Manufacturer | YUELUOAsian Brands |
| MPN | GB819 M5x25 |
| LCSC Part # | C5280740 |
| Packaging | - |
| Customer # | |
| Key Attributes | Screws |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws | |
| Manufacturer | YUELUO | |
| Packaging | - | |
| size | - | |
| length | 25mm | |
| Head diameter | - | |
| Tooth outer diameter | - | |
| diameter | M5 | |
| Interdental distance | - | |
| Head thickness | - | |
| Pitch | - | |
| texture of material | Stainless steel | |
| standard | - | |
| Color | - | |
| specifications | M5 | |
| Groove type | - | |
| Surface Treatment | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 700 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Not available now
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

