jinyi 1006648
| Manufacturer | jinyiAsian Brands |
| MPN | 1006648 |
| LCSC Part # | C5259494 |
| Packaging | - |
| Customer # | |
| Key Attributes | Nuts |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Nuts | |
| Manufacturer | jinyi | |
| Packaging | - | |
| colour | Blue-white | |
| distance across flats | 10mm | |
| thickness | 5mm | |
| standard | DIN934 | |
| specifications | M6X1 | |
| surface treatment | Blue-white zinc (12H no white rust, 24H no red rust) | |
| Nominal diameter | 6mm | |
| pitch | 1mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 14000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Not available now
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



