TECH PUBLIC TL431AIDBZR-TP
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | TL431AIDBZR-TP |
| LCSC Part # | C42407099 |
| Package | SOT-23-3 |
| Customer # | |
| Key Attributes | Precision adjustable reference source |
| Description | 2.495V~36V ±1% 100mA Adjustable SOT-23-3 Voltage Reference RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TECH PUBLIC | |
| Package | SOT-23-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,200 
2,200
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0367 | $ 0.73 |
200+ | $ 0.0284 | $ 5.68 |
600+ | $ 0.0238 | $ 14.28 |
3,000+ | $ 0.0211 | $ 63.30 |
9,000+ | $ 0.0187 | $ 168.30 |
21,000+ | $ 0.0174 | $ 365.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$