YTL YTMR-YG13-007 SH3B174A5
| Manufacturer | YTLAsian Brands |
| MPN | YTMR-YG13-007 SH3B174A5 |
| LCSC Part # | C42411049 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Through Hole Navigation Switches, Joystick RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Navigation Switches, Joystick | |
| Manufacturer | YTL | |
| Packaging | Through Hole | |
| Operating Angle in Each Direction | 26° | |
| Voltage Rating | 12V | |
| Mounting Type | Straight | |
| Toggle reset | Self-reset | |
| Operating Temperature | -10℃~+70℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 80 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Not available now
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



