VDR NTC 10D-11
| Manufacturer |
VDR
Asian Brands |
| Mfr. Part # | NTC 10D-11 |
| LCSC Part # | C6793813 |
| Package | Through Hole,P=7.5mm |
| Customer # | |
| Description | 10Ω ±20% 3A ±10% 2800K Through Hole,P=7.5mm NTC Thermistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | VDR | |
| Package | Through Hole,P=7.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
160 
160
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0505 | $ 0.51 |
100+ | $ 0.0402 | $ 4.02 |
500+ | $ 0.035 | $ 17.50 |
1,000+ | $ 0.0312 | $ 31.20 |
5,000+ | $ 0.0281 | $ 140.50 |
10,000+ | $ 0.0265 | $ 265.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$