Alliance Memory AS25F1128MQ-70WIN
| Manufacturer | |
| Mfr. Part # | AS25F1128MQ-70WIN |
| LCSC Part # | C6862064 |
| Package | WSON-8(5x6) |
| Customer # | |
| Description | 128Mbit 1.65V~1.95V 133MHz SPI WSON-8(5x6) Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Alliance Memory | |
| Package | WSON-8(5x6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 570 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 7.6221 | $ 7.62 |
200+ | $ 3.0412 | $ 608.24 |
570+ | $ 2.9397 | $ 1675.63 |
1,140+ | $ 2.8904 | $ 3295.06 |
Standard Packaging 570/Full
Tray | ||