Taiyo Yuden LMK316BC6476ML-T
| Manufacturer | |
| Mfr. Part # | LMK316BC6476ML-T |
| LCSC Part # | C2176999 |
| Package | 1206 |
| Customer # | |
| Key Attributes | CAP CER 47uF 10V X6S 1206 |
| Description | 47uF ±20% 10V Ceramic Capacitor X6S 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,180 
1,180
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1973 | $ 0.99 |
50+ | $ 0.1579 | $ 7.90 |
150+ | $ 0.1409 | $ 21.14 |
500+ | $ 0.1198 | $ 59.90 |
2,000+ | $ 0.1047 | $ 209.40 |
4,000+ | $ 0.099 | $ 396.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$