Images are for reference only
EDA Models

Samsung Electro-Mechanics CL10B333KB8NNNC

Manufacturer
Mfr. Part #
CL10B333KB8NNNC
LCSC Part #
C21117
Package
0603
Customer #
Key Attributes
CAP CER 33nF 50V X7R 0603
Description
33nF ±10% 50V Ceramic Capacitor X7R 0603
Datasheet pdf icon Samsung Electro-Mechanics CL10B333KB8NNNC

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Capacitors/Ceramic Capacitors
Manufacturer Samsung Electro-Mechanics
Package 0603
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8532241000
USHTS 8532240020
TARIC 8532240000
CAHTS 8532240090
BRHTS 85322410
INHTS 85322400
MXHTS 8532.24.01

Related Resources

Type Link
Datasheet pdf icon Samsung Electro-Mechanics CL10B333KB8NNNC
EDA Models

Additional Information

Type Details
Minimum 100
Multiple 100
Standard Packaging 4000
Sales Unit Piece
In-Stock: 2,833,300
2,833,300 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
100+
$ 0.0046 $ 0.0044 $ 0.44
1,000+
$ 0.0035 $ 0.0034 $ 3.40
4,000+
$ 0.003 $ 0.0029 $ 11.60
8,000+
$ 0.0027 $ 0.0026 $ 20.80
48,000+
$ 0.0024 $ 0.0023 $ 110.40
Standard Packaging 4000/Full Reel
Better price for more quantity?
$