muRata GRM033C81A105ME05D
| Manufacturer | |
| Mfr. Part # | GRM033C81A105ME05D |
| LCSC Part # | C237278 |
| Package | 0201 |
| Customer # | |
| Key Attributes | CAP CER 1uF 10V X6S 0201 |
| Description | 1uF ±20% 10V Ceramic Capacitor X6S 0201 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Package | 0201 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
In-Stock:
173,920 
173,920
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0343 | $ 0.69 |
200+ | $ 0.0276 | $ 5.52 |
600+ | $ 0.0238 | $ 14.28 |
2,000+ | $ 0.0216 | $ 43.20 |
15,000+ | $ 0.0182 | $ 273.00 |
30,000+ | $ 0.0171 | $ 513.00 |
Standard Packaging 15000/Full
Reel | ||
Better price for more quantity?
$