Knowles SV2220BB686M250LLW-3R
| Manufacturer | |
| Mfr. Part # | SV2220BB686M250LLW-3R |
| LCSC Part # | C1019231 |
| Package | SMD-3P,9.5x7.6mm |
| Customer # | |
| Description | 25V 68uF X7R ±20% SMD-3P,9.5x7.6mm Ceramic Capacitors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Package | SMD-3P,9.5x7.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 7.7799 | $ 7.78 |
200+ | $ 3.0108 | $ 602.16 |
500+ | $ 2.9062 | $ 1453.10 |
1,000+ | $ 2.8539 | $ 2853.90 |
Standard Packaging 25/Full
Bag | ||