Nidec HG16-240-AA-00
| Manufacturer | |
| MPN | HG16-240-AA-00 |
| LCSC Part # | C2921867 |
| Packaging | - |
| Customer # | |
| Key Attributes | 6VDC Motors - AC, DC RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motors - AC, DC | |
| Manufacturer | Nidec | |
| Packaging | - | |
| Gear reduction ratio | 240 | |
| Voltage Rating | 6VDC | |
| Installation hole spacing | 0.433"(11.00mm) |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 33.0492 | $ 33.05 |
| 200+ | $ 12.7899 | $ 2557.98 |
| 500+ | $ 12.3411 | $ 6170.55 |
| 1,000+ | $ 12.1183 | $ 12118.30 |
Standard Packaging10/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8501310000 |
| USHTS | 8501316000 |
| TARIC | 8501310010 |
| CAHTS | 8501310010 |
| BRHTS | 85013110 |
| INHTS | 85013111 |
| MXHTS | 8501.31.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8501310000 |
| USHTS | 8501316000 |
| TARIC | 8501310010 |
| Type | Details |
|---|---|
| CAHTS | 8501310010 |
| BRHTS | 85013110 |
| INHTS | 85013111 |
| MXHTS | 8501.31.01 |

