LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cornell Dubilier Electronics CD15ED240DO3 product image
Images for reference only

Cornell Dubilier Electronics CD15ED240DO3RoHS

Manufacturer
MPN
CD15ED240DO3
LCSC Part #
C6762450
Packaging
-
Customer #
Key Attributes
500V 24pF Mica and PTFE Capacitors RoHS
Datasheetpdf iconCornell Dubilier Electronics CD15ED240DO3

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Mica and PTFE Capacitors
ManufacturerCornell Dubilier Electronics
Packaging-
Tolerance-
Operating Temperature-55℃~+125℃
Body Length11.4mm
Voltage Rating500V
Capacitance24pF
Height - Seated(Max)9.1mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.2999$ 5.30
200+$ 2.1159$ 423.18
500+$ 2.0444$ 1022.20
1,000+$ 2.0095$ 2009.50
Standard Packaging100/Full Bag
Better price for more quantity?
$