onsemi 2N7002W
| Manufacturer | |
| Mfr. Part # | 2N7002W |
| LCSC Part # | C238939 |
| Package | SOT-323-3 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 340mA SOT-323-3 |
| Description | N-Channel 60V 340mA 280mW Surface Mount SOT-323-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Package | SOT-323-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1086 | $ 0.54 |
50+ | $ 0.1064 | $ 5.32 |
150+ | $ 0.105 | $ 15.75 |
500+ | $ 0.1035 | $ 51.75 |
Standard Packaging 3000/Full
Reel | ||