VBsemi Elec IRLB4030PBF-VB
| Manufacturer |
VBsemi Elec
Asian Brands |
| Mfr. Part # | IRLB4030PBF-VB |
| LCSC Part # | C19626843 |
| Package | TO-220AB |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 180A TO-220AB |
| Description | MOSFET N-Channel 100V 180A 250W Through Hole TO-220AB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Package | TO-220AB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
16 
16
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.921 $ 1.6329 | $ 1.63 |
10+ | $ 1.6455 $ 1.3987 | $ 13.99 |
50+ | $ 1.4633 $ 1.2439 | $ 62.20 |
100+ | $ 1.2859 $ 1.0931 | $ 109.31 |
500+ | $ 1.2065 $ 1.0256 | $ 512.80 |
1,000+ | $ 1.1722 $ 0.9964 | $ 996.40 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$