SINO-IC SE2N7002K(ESD)
| Manufacturer |
SINO-IC
Asian Brands |
| Mfr. Part # | SE2N7002K(ESD) |
| LCSC Part # | C238638 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 200mA SOT-23 |
| Description | N-Channel 60V 200mA 0.3W Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | SINO-IC | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,820 
1,820
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0282 | $ 0.28 |
100+ | $ 0.0275 | $ 2.75 |
300+ | $ 0.0271 | $ 8.13 |
1,000+ | $ 0.0266 | $ 26.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$