Littelfuse/IXYS IXTY1R6N50D2
| Manufacturer | |
| Mfr. Part # | IXTY1R6N50D2 |
| LCSC Part # | C150433 |
| Package | TO-252(DPAK) |
| Customer # | |
| Description | 500V 2.3Ω@0V,0.8A One N-channel 100W TO-252(DPAK) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Littelfuse/IXYS | |
| Package | TO-252(DPAK) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 70 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.2741 | $ 1.27 |
10+ | $ 1.0721 | $ 10.72 |
30+ | $ 0.9625 | $ 28.88 |
100+ | $ 0.8361 | $ 83.61 |
500+ | $ 0.7805 | $ 390.25 |
1,000+ | $ 0.7558 | $ 755.80 |
Standard Packaging 70/Full
Tube | ||