Hangzhou Silan Microelectronics SVF3878P7
| Manufacturer |
Hangzhou Silan Microelectronics
Asian Brands |
| Mfr. Part # | SVF3878P7 |
| LCSC Part # | C18186216 |
| Package | TO-247-3L |
| Customer # | |
| Description | 900V 9A 1.28Ω@10V,4.5A 4.5V@250uA 150W TO-247-3L Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Hangzhou Silan Microelectronics | |
| Package | TO-247-3L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.0668 | $ 1.07 |
10+ | $ 0.9655 | $ 9.66 |
30+ | $ 0.8489 | $ 25.47 |
90+ | $ 0.786 | $ 70.74 |
510+ | $ 0.7568 | $ 385.97 |
990+ | $ 0.7445 | $ 737.06 |
Standard Packaging 30/Full
Tube | ||