ARK micro FTP0P1N15G
| Manufacturer |
ARK micro
Asian Brands |
| Mfr. Part # | FTP0P1N15G |
| LCSC Part # | C41432015 |
| Package | TO-220AB |
| Customer # | |
| Key Attributes | MOSFET N-CH 150V 17A TO-220AB |
| Description | N-Channel 150V 17A 80W Through Hole TO-220AB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ARK micro | |
| Package | TO-220AB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
192 
192
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9415 $ 0.8945 | $ 0.89 |
10+ | $ 0.7785 $ 0.7396 | $ 7.40 |
50+ | $ 0.6895 $ 0.6551 | $ 32.76 |
100+ | $ 0.5884 $ 0.5590 | $ 55.90 |
500+ | $ 0.5432 $ 0.5161 | $ 258.05 |
1,000+ | $ 0.5236 $ 0.4975 | $ 497.50 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$