LingChip LXLN16T
| Manufacturer |
LingChip
Asian Brands |
| Mfr. Part # | LXLN16T |
| LCSC Part # | C42453941 |
| Package | DFN-6(0.7x1.1) |
| Customer # | |
| Key Attributes | Low Noise GPS Amplifier |
| Description | 1.5V~3V 17.5dB 7mA DFN-6(0.7x1.1) Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | LingChip | |
| Package | DFN-6(0.7x1.1) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 6000 |
| Sales Unit | Piece |
In-Stock:
5,950 
5,950
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0505 | $ 0.51 |
100+ | $ 0.04 | $ 4.00 |
300+ | $ 0.0347 | $ 10.41 |
1,000+ | $ 0.0307 | $ 30.70 |
6,000+ | $ 0.0275 | $ 165.00 |
12,000+ | $ 0.0259 | $ 310.80 |
Standard Packaging 6000/Full
Reel | ||
Better price for more quantity?
$