LingChip LXLN16G
| Manufacturer |
LingChip
Asian Brands |
| Mfr. Part # | LXLN16G |
| LCSC Part # | C42453939 |
| Package | DFN-6(1x1.5) |
| Customer # | |
| Key Attributes | GPS Low Noise Amplifier |
| Description | 1.5V~3V 19.5dB 7.5mA DFN-6(1x1.5) Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | LingChip | |
| Package | DFN-6(1x1.5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,890 
2,890
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0463 | $ 0.46 |
100+ | $ 0.0366 | $ 3.66 |
300+ | $ 0.0318 | $ 9.54 |
3,000+ | $ 0.0282 | $ 84.60 |
6,000+ | $ 0.0253 | $ 151.80 |
9,000+ | $ 0.0238 | $ 214.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$