OSRAM LS E63F-EAFB-1-1-50-R33-Z
| Manufacturer | |
| MPN | LS E63F-EAFB-1-1-50-R33-Z |
| LCSC Part # | C2830556 |
| Packaging | PLCC-4(2.6x3) |
| Customer # | |
| Key Attributes | LED RED WATER CLEAR PLCC-4(2.6x3) SMD |
| Description | Red 645nm LED Indication - Discrete 2.15V PLCC-4(2.6x3) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM | |
| Packaging | PLCC-4(2.6x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
2,000
2,000
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.3615 | $ 1.81 |
50+ | $ 0.2802 | $ 14.01 |
150+ | $ 0.2454 | $ 36.81 |
500+ | $ 0.2019 | $ 100.95 |
2,000+ | $ 0.1826 | $ 365.20 |
4,000+ | $ 0.171 | $ 684.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$