LITEON LTL-293SJW
| Manufacturer |
LITEON
Asian Brands |
| Mfr. Part # | LTL-293SJW |
| LCSC Part # | C125079 |
| Package | Through Hole,D=5mm |
| Customer # | |
| Key Attributes | LED RED, YELLOW GREEN WHITE LENS TH |
| Description | Red, Yellow Green 565nm 660nm LED Indication - Discrete 2.1V 1.8V Through Hole,D=5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | LITEON | |
| Package | Through Hole,D=5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,575 
1,575
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1237 | $ 0.62 |
50+ | $ 0.0982 | $ 4.91 |
150+ | $ 0.0854 | $ 12.81 |
1,000+ | $ 0.0758 | $ 75.80 |
2,000+ | $ 0.0681 | $ 136.20 |
5,000+ | $ 0.0643 | $ 321.50 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$