GR 74HC373TS20ARCQ
| Manufacturer |
GR
Asian Brands |
| Mfr. Part # | 74HC373TS20ARCQ |
| LCSC Part # | C41414570 |
| Package | TSSOP-20 |
| Customer # | |
| Key Attributes | Octal Transparent D-Type Latches with 3-State Outputs |
| Description | 2V~6V 8 TSSOP-20 Latches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | GR | |
| Package | TSSOP-20 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,105 
2,105
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1437 | $ 0.72 |
50+ | $ 0.1119 | $ 5.60 |
150+ | $ 0.0983 | $ 14.75 |
500+ | $ 0.0813 | $ 40.65 |
3,000+ | $ 0.0737 | $ 221.10 |
6,000+ | $ 0.0692 | $ 415.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$