Legion MPS21-WWBAA-S1-R
| Manufacturer | LegionAsian Brands |
| MPN | MPS21-WWBAA-S1-R |
| LCSC Part # | C6775825 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 10,000 cycles 12.8mm Latching SPST Square Plunger 18.8mm 8N Through Hole Pushbutton Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | Legion | |
| Packaging | Through Hole | |
| Life | 10,000 cycles | |
| Width | 12.8mm | |
| Operating Temperature | 0℃~+125℃ | |
| Self Lock / No Lock | Latching | |
| Circuit | SPST | |
| Actuator/Cap Color | White | |
| Actuator Style | Square Plunger | |
| electric current | 16A | |
| Length | 18.8mm | |
| Operating Force | 8N |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 249
249 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7755$ 0.7368 | $ 0.74 |
| 10+ | $ 0.6251$ 0.5939 | $ 5.94 |
| 30+ | $ 0.5507$ 0.5232 | $ 15.70 |
| 250+ | $ 0.4716$ 0.4481 | $ 112.03 |
| 500+ | $ 0.4273$ 0.4060 | $ 203.00 |
| 1,000+ | $ 0.4052$ 0.3850 | $ 385.00 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



