Legion MPS11-ML18O-B(0.5mm)16A
| Manufacturer |
Legion
Asian Brands |
| Mfr. Part # | MPS11-ML18O-B(0.5mm)16A |
| LCSC Part # | C6775819 |
| Package | Through Hole |
| Customer # | |
| Description | 10,000 cycles 17.8mm SPST Square Plunger 25.7mm 5N Through Hole Pushbutton Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | Legion | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 125 |
| Sales Unit | Piece |
In-Stock:
24 
24
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3181 $ 0.3022 | $ 0.30 |
10+ | $ 0.312 $ 0.2964 | $ 2.96 |
30+ | $ 0.3074 $ 0.2921 | $ 8.76 |
125+ | $ 0.2997 $ 0.2848 | $ 35.60 |
Standard Packaging 125/Full
Bag | ||
Better price for more quantity?
$