LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SKYWORKS SI5382A-C-GMR product image
Images for reference only

SKYWORKS SI5382A-C-GMRRoHS

Manufacturer
MPN
SI5382A-C-GMR
LCSC Part #
C20030898
Packaging
QFN-64(9x9)
Customer #
Key Attributes
QFN-64(9x9) Clock Generators, PLLs, Frequency Synthesizers RoHS
Datasheetpdf iconSKYWORKS SI5382A-C-GMR

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers
ManufacturerSKYWORKS
PackagingQFN-64(9x9)
FeaturesAutomatic clock switching;Programmable phase and delay control;Output synchronization;Built-in clock monitoring and loss-of-lock detection;Fail-hold;On-chip non-volatile parameter storage;External oscillator interface

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The Si5381/82 is an ultra high performance wireless jitter attenuator with multiple DSPLLs, optimized for wireless BBU (Baseband Unit) and DU (Distribution Unit) applications. The industry’s first multi-PLL wireless jitter attenuator device is capable of replacing multiple discrete, high performance, VCXO-based jitter attenuators with a fully integrated single chip solution. The featured multi-PLL architecture supports timing paths for Ethernet and CPRI (Common Public Radio Interface) clock cleaning, and generates any low-jitter, general-purpose clocks. The fixed frequency oscillator provides frequency stability for free-run and holdover modes. This all-digital solution provides superior performance that is highly immune to external board disturbances such as power supply noise.

Features

AI Translation
  • Supports simultaneous Ethernet, CPRI and general-purpose clocking in a single device
  • Input frequency range:
    • Differential: 8 kHz - 750 MHz
    • LVCMOS: 8 kHz to 250 MHz
  • Output frequency range:
    • CPRI: up to 2.94912 GHz
    • Other differential: up to 735 MHz
    • LVCMOS: up to 250 MHz
  • Ultra-low RMS jitter:
    • 72 fs typ (12 kHz - 20 MHz)
  • Phase noise of 122.88 MHz carrier frequency:
    • -118 dBc/Hz @ 100 Hz offset
  • ITU-T G.8262 compliant
  • Digital frequency synthesis eliminates external VCXO and analog loop filter components
  • DSPLL_B supports high-frequency, CPRI clocking. Remaining DSPLLs support Ethernet and general-purposing clocking
  • Output frequency range:
    • CPRI: up to 2.94912 GHz with JESD204B support (DSPLL_B)
    • Other differential: up to 735 MHz (DSPLL_A/C/D)
    • LVCMOS: up to 250 MHz
  • Ultra-low RMS jitter (12 kHz - 20 MHz):
    • 72 fs typ at 122.88 MHz (DSPLL_B)
    • 88 fs typ at 156.25 MHz (DSPLL_A/C/D)
    • 79 fs typ at 322.265625 MHz (DSPLL_A/C/D)
  • Typical phase noise of 122.88 MHz carrier frequency (DSPLL_B):
    • -118 dBc/Hz @ 100 Hz offset
    • -133 dBc/Hz @ 1 kHz offset
    • -142 dBc/Hz @ 10 kHz offset
    • -149 dBc/Hz @ 100 kHz offset
    • -154 dBc/Hz @ 1 MHz offset
  • Highly configurable outputs compatible with LVDS, LVPECL, LVCMOS, CML, and HCSL. CML outputs can be programmed to have 100 - 1600 mVpp single-ended swing.
  • Status monitoring (LOS, OOF, LOL)
  • Pin controlled input switching
  • Optional zero delay mode
  • Hitless input clock switching: automatic or manual
  • Automatic free-run and holdover modes
  • Fastlock feature
  • Core voltage:
    • VDD: 1.8 ± 5%
    • VDDA: 3.3 ± 5%
  • Independent output clock supply pins: 3.3 V, 2.5 V, or 1.8 V
  • Output - output skew: 75 ps max
  • Serial interface: I2C or SPI
  • In-circuit programmable with non-volatile OT

Applications

AI Translation
  • Wireless Infrastructure
  • eCPRI RRH (Remote Radio Head)
  • BBU (Baseband Unit)
  • DU (Distribution Unit)
  • Test and Measurement
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 30.2198$ 30.22
200+$ 12.0584$ 2411.68
500+$ 11.6553$ 5827.65
1,000+$ 11.4569$ 11456.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$