Images are for reference only
EDA Models

EVERLIGHT HIR42-21C/L289/TR8

Manufacturer
Mfr. Part #
HIR42-21C/L289/TR8
LCSC Part #
C19188475
Package
SMD,2.2x1.8mm
Customer #
Key Attributes
EMITTER IR 850nm 65mA SMD
Description
Infrared (IR) Emitter 850nm 1.4V 65mA 11mW/sr@20mA Surface Mount,1.8x2.2mm

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Optoelectronics/LED Emitters - Infrared, UV, Visible
Manufacturer EVERLIGHT
Package SMD,2.2x1.8mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8541490000
USHTS 8541491010
TARIC 8541490000
CAHTS 8541490090
BRHTS 85414900
INHTS 85414900
MXHTS 8541.40.02

Related Resources

Type Link
EDA Models

Additional Information

Type Details
Minimum 5
Multiple 5
Standard Packaging 1000
Sales Unit Piece
In-Stock: 630
630 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
5+
$ 0.153 $ 0.77
50+
$ 0.1189 $ 5.95
150+
$ 0.1043 $ 15.65
1,000+
$ 0.0861 $ 86.10
2,000+
$ 0.078 $ 156.00
5,000+
$ 0.0731 $ 365.50
Standard Packaging 1000/Full Reel
Better price for more quantity?
$