XUANYU PU-63*1.2-20
| Manufacturer | XUANYUAsian Brands |
| MPN | PU-63*1.2-20 |
| LCSC Part # | C41399378 |
| Packaging | - |
| Customer # | |
| Key Attributes | Tubing, Hose, Piping |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Pneumatics, Hydraulics/Tubing, Hose, Piping | |
| Manufacturer | XUANYU | |
| Packaging | - | |
| internal diameter | 63mm | |
| length | 20m | |
| texture of material | Polyurethane | |
| thickness | 1.2mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Reel |
| EDA Models | EasyEDA Model |
Not available now
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

